Part Details for 2144291011 by Molex
Overview of 2144291011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2144291011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2144291011-ND
|
DigiKey | MOLEX 5G EXTERNAL ANTENNA_HINGED Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$4.7200 / $4.9900 | Buy Now |
DISTI #
V99:2348_24457597
|
Arrow Electronics | 5GHz Compatible Hinged External Antenna, with Reverse Polar SMA Male Connector, White Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2024 | Americas - 198 |
|
$2.3260 / $6.0195 | Buy Now |
DISTI #
53400694
|
Verical | 5GHz Compatible Hinged External Antenna, with Reverse Polar SMA Male Connector, White Min Qty: 14 Package Multiple: 1 | Americas - 400 |
|
$4.4300 / $4.6800 | Buy Now |
DISTI #
66407757
|
Verical | 5GHz Compatible Hinged External Antenna, with Reverse Polar SMA Male Connector, White Min Qty: 55 Package Multiple: 1 | Americas - 200 |
|
$3.6693 | Buy Now |
DISTI #
56069876
|
Verical | 5GHz Compatible Hinged External Antenna, with Reverse Polar SMA Male Connector, White Min Qty: 1 Package Multiple: 1 Date Code: 2024 | Americas - 198 |
|
$6.0195 | Buy Now |
DISTI #
2144291011
|
TME | Antenna, 5G,GSM,LTE, 1.6dBi,3.5dBi,3.6dBi,5.5dBi, linear Min Qty: 2000 | 0 |
|
$2.9300 | RFQ |