Part Details for 214525-2040 by Molex
Overview of 214525-2040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Price & Stock for 214525-2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0705
|
Newark | 1.25Mlp Single Wtw Plug Hsg 4Ckt Nat |Molex 214525-2040 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 | Buy Now |
DISTI #
2145252040
|
Avnet Americas | Connector Housing Power Plug 4 Position 1.25mm Straight Cable Mount Bag (Alt: 2145252040) Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3012 | Buy Now |
DISTI #
538-214525-2040
|
Mouser Electronics | Headers & Wire Housings 1.25MLP SINGLE WTW PLUG H RoHS: Compliant | 0 |
|
$0.2190 / $0.2250 | Order Now |
DISTI #
MOL214525-2040
|
Heilind Electronics | 1.25MLP SINGLE WTW PLUG HSG 4C | Americas - 0 in Stock |
|
$0.2488 / $0.2526 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2020 / $0.2370 | Buy Now |