Part Details for 214525-2061 by Molex
Overview of 214525-2061 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214525-2061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8792
|
Newark | 1.25Mlp Single Wtw Plug Hsg 6Ckt Blk Rohs Compliant: Yes |Molex 214525-2061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.2100 | Buy Now |
DISTI #
2145252061
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 6 Ways, 1.25 mm - Bulk (Alt: 2145252061) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3164 | Buy Now |
DISTI #
56AK8792
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 6 Ways, 1.25 mm - Bulk (Alt: 56AK8792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.4000 / $0.6040 | Buy Now |
DISTI #
538-214525-2061
|
Mouser Electronics | Headers & Wire Housings 1.25mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 6 Ckts Blk RoHS: Compliant | 7796 |
|
$0.2330 / $0.5700 | Buy Now |
DISTI #
73659859
|
RS | Micro-Lock Plus Plug Crimp Housing, 6 Circuits, UL 94V-0, 1.25mm Pitch | Molex Incorporated 214525-2061 RoHS: Compliant Min Qty: 9600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.5600 | RFQ |
DISTI #
MOL214525-2061
|
Heilind Electronics | 1.25MM W/W PLG HSG 6CKT BLK SINGL ROW,MICROLOCK+ | Americas - 131 in Stock |
|
$0.2417 / $0.2653 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
205 Partner Stock |
|
$0.2162 / $0.2783 | Buy Now |
DISTI #
214525-2061
|
TTI | Headers & Wire Housings 1.25mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 6 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$0.2570 / $0.4520 | Buy Now |
DISTI #
2145252061
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 6 Ways, 1.25 mm - Bulk (Alt: 2145252061) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3164 | Buy Now |
DISTI #
56AK8792
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 6 Ways, 1.25 mm - Bulk (Alt: 56AK8792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.4000 / $0.6040 | Buy Now |