214548
Description: Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT

Overview of 214548 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 214548 by ERNI
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 214548 by ERNI

214548
ERNI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
ERNI
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 214548
    ERNI
    Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 214548

This table gives cross-reference parts and alternative options found for 214548. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214548, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3961H-5P Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes CJT Changjiang Connectors Co Ltd 214548 vs A3961H-5P
009090055111851 CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER KYOCERA Crystal Device Corporation 214548 vs 009090055111851
90833-2023 Rectangular Power Connector, 5 Contact(s), Female Molex 214548 vs 90833-2023
90833-2011 Rectangular Power Connector, 5 Contact(s), Female Molex 214548 vs 90833-2011
364709 Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal ERNI 214548 vs 364709
3615-305 Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal Lumberg Connect GmbH 214548 vs 3615-305
35135-0510 Rectangular Power Connector, 5 Contact(s), Female Molex 214548 vs 35135-0510
009090055111805 CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER KYOCERA Crystal Device Corporation 214548 vs 009090055111805
362305 Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal Lumberg Connect GmbH 214548 vs 362305
65697-011 Rectangular Power Connector, 5 Contact(s), Female Amphenol FCi 214548 vs 65697-011

Related Parts for 214548

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 214548 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 214548 by ERNI

Select Manufacturer
Which Manufacturer of 214548 would you like to use for your alert(s)?
  • Please alert me when 214548 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 214548 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 214548 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 214548 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 214548.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 214548 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: