Part Details for 2146501633 by Molex
Overview of 2146501633 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2146501633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2146501633-ND
|
DigiKey | NTC RING CBL 3500 M3.5 75MM 10K Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1610 In Stock |
|
$1.7825 / $3.9600 | Buy Now |
DISTI #
2146501633
|
Avnet Americas | Thermistor NTC 10kOhm 1% 75mm Length Bag - Bulk (Alt: 2146501633) Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7884 / $2.2747 | Buy Now |