There are no models available for this part yet.
Overview of 214719-2140 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1228R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ3328R7 | Analog Devices | 0.6A Buck 3.3Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ1218R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 1.8 |
Price & Stock for 214719-2140 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6468
|
Newark | Zero-Hachi 0.8 Crimp Hsg Sr Bk 14P |Molex 214719-2140 RoHS: Not Compliant Min Qty: 22400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 | Buy Now | |
DISTI #
2147192140
|
Avnet Americas | Connector Wire to Board Housing Receptacle 14 Position 0.8mm Crimp Straight Cable Mount Bag (Alt: 2147192140) Min Qty: 22400 Package Multiple: 22400 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.2960 | Buy Now | |
DISTI #
538-214719-2140
|
Mouser Electronics | Headers & Wire Housings Recptcl Hsng 0.80mm Ptch 14 Circuits, Blk RoHS: Compliant | 27961 |
|
$0.3720 / $0.7900 | Buy Now | |
DISTI #
73252897
|
RS | Zero Hachi Receptacle Housing,.80mm Pitch, Single Row, Friction Lock,14 Circuits | Molex Incorporated 214719-2140 RoHS: Compliant Min Qty: 22400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.7900 | RFQ | |
DISTI #
MOL214719-2140
|
Heilind Electronics | ZERO-HACHI 0.8 CRIMP HSG SR BK | Americas - 0 in Stock |
|
$0.3613 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2930 / $0.3310 | Buy Now |
CAD Models for 214719-2140 by Molex
Part Data Attributes for 214719-2140 by Molex
214719-2140
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
214719-2140MolexVS
-