-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5406
|
Newark | Wtb Cable, Micro-Fit Rcpt-Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214751-1061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.5600 | Buy Now |
DISTI #
2147511061
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 6 Position 150mm Length Black (Alt: 2147511061) Min Qty: 1700 Package Multiple: 340 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.1589 / $2.7461 | Buy Now |
DISTI #
77AH5406
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 6 Position 150mm Length Black - Bulk (Alt: 77AH5406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 15 Partner Stock |
|
$2.1100 | Buy Now |
DISTI #
538-214751-1061
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 6CKT 150 MM Sn RoHS: Compliant | 5 |
|
$2.0000 | Buy Now |
DISTI #
72057382
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-S 6CKT 150 MM Sn | Molex Incorporated 214751-1061 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $4.0200 | RFQ |
DISTI #
MOL214751-1061
|
Heilind Electronics | MICROFIT 3.0 SR R-S 6CKT 150 M | Americas - 0 in Stock |
|
$2.1414 / $2.3555 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$2.3800 / $2.7700 | Buy Now |
DISTI #
214751-1061
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 6CKT 150 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$2.0000 / $2.2500 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$2.3800 / $2.7700 | Buy Now |
DISTI #
10156839
|
TestEquity LLC | Molex 214751-1061 DC Power Cords Micro-Fit 3.0 Sr R-S 6 Circuit, 150 mm, Sn | 125 |
|
$2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214751-1061
Molex
Buy Now
|
Compare Parts:
214751-1061
Molex
|
Samacsys Manufacturer | Molex |