-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108313-HMC311ST89 | Analog Devices | HMC311ST89 Evaluation PCB | |
108347-HMC465LP5 | Analog Devices | HMC465LP5 EVALUATION PCB ASSEM | |
108349-HMC450QS16G | Analog Devices | HMC450QS16G Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5411
|
Newark | Wtb Cord, Micro-Fit Rcpt-Free End, 23.6", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 214751-1083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.3700 | Buy Now |
DISTI #
77AH5411
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 8 Position 600mm Length Black - Bulk (Alt: 77AH5411) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$6.9900 | Buy Now |
DISTI #
2147511083
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 8 Position 600mm Length Black (Alt: 2147511083) Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.0687 | Buy Now |
DISTI #
538-214751-1083
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 8CKT 600 MM Sn RoHS: Compliant | 0 |
|
$5.8200 / $6.5900 | Order Now |
DISTI #
72057387
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-S 8CKT 600 MM Sn | Molex Incorporated 214751-1083 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5300 / $10.7300 | RFQ |
DISTI #
MOL214751-1083
|
Heilind Electronics | MICROFIT 3.0 SR R-S 8CKT 600 M | Americas - 0 in Stock |
|
$5.7075 / $6.2782 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.6m 18AWG Wire to Board 8 POS F Crimp Bag RoHS: Compliant |
19 Partner Stock |
|
$5.8900 / $6.8400 | Buy Now |
DISTI #
214751-1083
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 8CKT 600 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$4.8800 / $6.6200 | Buy Now |
DISTI #
2147511083-MOL
|
TME | 214751-1083 Min Qty: 6 | 19 |
|
$7.8694 / $7.8720 | Buy Now |
DISTI #
C1S549804310321
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 19 |
|
$6.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214751-1083
Molex
Buy Now
|
Compare Parts:
214751-1083
Molex
|
Samacsys Manufacturer | Molex |