-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72041L25J8 | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L50DB | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5421
|
Newark | Wtb Cable, Micro-Fit Rcpt-Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214751-2041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.4450 | Buy Now |
DISTI #
77AH5421
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 4 Position 150mm Length Black - Bulk (Alt: 77AH5421) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.1800 | Buy Now |
DISTI #
2147512041
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 4 Position 150mm Length Black (Alt: 2147512041) Min Qty: 2200 Package Multiple: 550 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5023 | Buy Now |
DISTI #
538-214751-2041
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 4CKT 150 MM Au RoHS: Compliant | 2061 |
|
$1.8000 / $3.0300 | Buy Now |
DISTI #
72057460
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-S 4CKT 150 MM Au | Molex Incorporated 214751-2041 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $3.1800 | RFQ |
DISTI #
MOL214751-2041
|
Heilind Electronics | MICROFIT 3.0 SR R-S 4CKT 150 M | Americas - 0 in Stock |
|
$1.6915 / $1.8608 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$1.9300 / $2.2300 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$1.9300 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214751-2041
Molex
Buy Now
|
Compare Parts:
214751-2041
Molex
|
Samacsys Manufacturer | Molex |