Part Details for 2147511022 by Molex
Overview of 2147511022 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147511022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147511022-ND
|
DigiKey | MICROFIT 3.0 SR R-S 2CKT 300 MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2778 In Stock |
|
$0.9679 / $1.4800 | Buy Now |
DISTI #
2147511022
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 2 Position 300mm Length Black (Alt: 2147511022) Min Qty: 3200 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9360 | Buy Now |
DISTI #
82742908
|
Verical | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 165 |
|
$1.1500 | Buy Now |
DISTI #
214751-1022
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 2CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5 In Stock |
|
$1.0000 / $1.4700 | Buy Now |
DISTI #
2147511022
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Pigtail 2 Position 300mm Length Black (Alt: 2147511022) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804222530
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 180 |
|
$1.1700 | Buy Now |