There are no models available for this part yet.
Overview of 2147511031 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2147511031 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2147511031-ND
|
DigiKey | MICROFIT 3.0 SR R-S 3CKT 150 MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2455 In Stock |
|
$1.0346 / $1.5900 | Buy Now | |
DISTI #
2147511031
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 150mm Length Black (Alt: 2147511031) Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9974 | Buy Now | |
DISTI #
214751-1031
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 3CKT 150 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 15 In Stock |
|
$1.0200 / $1.5700 | Buy Now | |
DISTI #
2147511031
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 150mm Length Black (Alt: 2147511031) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804217583
|
Chip1Stop | Other Cable Assembly | 25 |
|
$1.2400 | Buy Now |
CAD Models for 2147511031 by Molex
Part Data Attributes for 2147511031 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|