Part Details for 2147511033 by Molex
Overview of 2147511033 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147511033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147511033-ND
|
DigiKey | MICROFIT 3.0 SR R-S 3CKT 600 MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1245 In Stock |
|
$1.7821 / $3.0700 | Buy Now |
DISTI #
2147511033
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 600mm Length Black (Alt: 2147511033) Min Qty: 1800 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8904 | Buy Now |
DISTI #
214751-1033
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 3CKT 600 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$1.9900 / $2.4400 | Buy Now |
DISTI #
2147511033
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 600mm Length Black (Alt: 2147511033) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804233527
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$2.6000 | Buy Now |