Part Details for 2147512033 by Molex
Overview of 2147512033 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147512033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147512033-ND
|
DigiKey | MICROFIT 3.0 SR R-S 3CKT 600 MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1973 In Stock |
|
$1.8782 / $2.6700 | Buy Now |
DISTI #
2147512033
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 600mm Length Black (Alt: 2147512033) Min Qty: 1700 Package Multiple: 340 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.9917 | Buy Now |
DISTI #
214751-2033
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 3CKT 600 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$2.0900 / $2.5900 | Buy Now |
DISTI #
2147512033
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 600mm Length Black (Alt: 2147512033) RoHS: Compliant Min Qty: 1700 Package Multiple: 340 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |