Part Details for 2147512053 by Molex
Overview of 2147512053 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147512053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147512053-ND
|
DigiKey | MICROFIT 3.0 SR R-S 5CKT 600 MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
969 In Stock |
|
$3.4810 / $6.2800 | Buy Now |
DISTI #
2147512053
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 5 Position 600mm Length Black (Alt: 2147512053) Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.5449 / $4.5090 | Buy Now |
DISTI #
214751-2053
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 5CKT 600 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.3800 / $3.4500 | Buy Now |
DISTI #
2147512053
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Pigtail 5 Position 600mm Length Black (Alt: 2147512053) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |