Part Details for 2147512083 by Molex
Overview of 2147512083 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147512083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147512083-ND
|
DigiKey | MICROFIT 3.0 SR R-S 8CKT 600 MM Min Qty: 700 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7771 | Buy Now |
DISTI #
2147512083
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 8 Position 600mm Length Black (Alt: 2147512083) Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.3719 | Buy Now |
DISTI #
214751-2083
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 8CKT 600 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$6.2500 / $8.5000 | Buy Now |
DISTI #
2147512083
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Pigtail 8 Position 600mm Length Black (Alt: 2147512083) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804241368
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 234 |
|
$6.5300 / $7.2000 | Buy Now |