-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5484
|
Newark | Wtb Cable, Micro-Fit Plug-Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:4Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214753-1041 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.8700 / $2.5700 | Buy Now |
DISTI #
2147531041
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 4 Position 150mm Length Black (Alt: 2147531041) Min Qty: 2400 Package Multiple: 600 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5520 / $1.9742 | Buy Now |
DISTI #
77AH5484
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 4 Position 150mm Length Black - Bulk (Alt: 77AH5484) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$1.6500 | Buy Now |
DISTI #
538-214753-1041
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 4CKT 150 MM Sn RoHS: Compliant | 2352 |
|
$1.4800 / $2.8600 | Buy Now |
DISTI #
72057418
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-S 4CKT 150 MM Sn | Molex Incorporated 214753-1041 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.8900 | RFQ |
DISTI #
MOL214753-1041
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5396 / $1.6934 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 4 POS M Crimp Bag RoHS: Compliant |
173 Partner Stock |
|
$1.7200 / $1.9800 | Buy Now |
DISTI #
214753-1041
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 4CKT 150 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$1.4500 / $2.8300 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 4 POS M Crimp Bag RoHS: Compliant |
173 Partner Stock |
|
$1.7200 / $1.9800 | Buy Now |
DISTI #
10156909
|
TestEquity LLC | Molex 214753-1041 DC Power Cords Micro-Fit 3.0 Sr P-S 4 Circuit, 150 mm, Sn | 173 |
|
$1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214753-1041
Molex
Buy Now
|
Compare Parts:
214753-1041
Molex
|
Samacsys Manufacturer | Molex |