-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5490
|
Newark | Wtb Cable, Micro-Fit Plug-Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214753-1061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$1.2800 | Buy Now |
DISTI #
2147531061
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 150mm Length Black (Alt: 2147531061) Min Qty: 1700 Package Multiple: 425 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2036 / $2.8028 | Buy Now |
DISTI #
77AH5490
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 150mm Length Black - Bulk (Alt: 77AH5490) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 14 Partner Stock |
|
$2.4500 | Buy Now |
DISTI #
538-214753-1061
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 6CKT 150 MM Sn RoHS: Compliant | 20 |
|
$2.2900 / $3.6500 | Buy Now |
DISTI #
72057424
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-S 6CKT 150 MM Sn | Molex Incorporated 214753-1061 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $4.1100 | RFQ |
DISTI #
MOL214753-1061
|
Heilind Electronics | MICROFIT 3.0 SR P-S 6CKT 150 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
405 Partner Stock |
|
$1.8500 / $2.3200 | Buy Now |
DISTI #
214753-1061
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 6CKT 150 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$2.1500 / $3.6100 | Buy Now |
DISTI #
2147531061
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 150mm Length Black (Alt: 2147531061) Min Qty: 1700 Package Multiple: 425 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2036 / $2.8028 | Buy Now |
DISTI #
77AH5490
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 150mm Length Black - Bulk (Alt: 77AH5490) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 14 Partner Stock |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214753-1061
Molex
Buy Now
|
Compare Parts:
214753-1061
Molex
|
Samacsys Manufacturer | Molex |