-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen | |
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5492
|
Newark | Wtb Cord, Micro-Fit Plug-Free End, 23.6", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 214753-1063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$2.3300 | Buy Now |
DISTI #
77AH5492
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 600mm Length Black - Bulk (Alt: 77AH5492) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$5.2200 | Buy Now |
DISTI #
2147531063
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 600mm Length Black (Alt: 2147531063) Min Qty: 900 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.8805 | Buy Now |
DISTI #
538-214753-1063
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 6CKT 600 MM Sn RoHS: Compliant | 25 |
|
$4.6300 / $6.5900 | Buy Now |
DISTI #
72057426
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-S 6CKT 600 MM Sn | Molex Incorporated 214753-1063 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7600 / $8.2100 | RFQ |
DISTI #
MOL214753-1063
|
Heilind Electronics | MICROFIT 3.0 SR P-S 6CKT 600 M | Americas - 0 in Stock |
|
$4.3694 / $4.8064 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.6m 18AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
350 Partner Stock |
|
$3.5500 / $4.6500 | Buy Now |
DISTI #
214753-1063
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 6CKT 600 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$4.3500 / $6.3400 | Buy Now |
DISTI #
2147531063-MOL
|
TME | 214753-1063 Min Qty: 7 | 350 |
|
$5.2994 / $6.2255 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.6m 18AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
350 Partner Stock |
|
$3.5500 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214753-1063
Molex
Buy Now
|
Compare Parts:
214753-1063
Molex
|
Samacsys Manufacturer | Molex |