-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5494
|
Newark | Wtb Cord, Micro-Fit Plug-Free End, 11.8", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214753-1082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$2.0600 | Buy Now |
DISTI #
77AH5494
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 8 Position 300mm Length Black - Bulk (Alt: 77AH5494) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$4.7100 | Buy Now |
DISTI #
2147531082
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 8 Position 300mm Length Black (Alt: 2147531082) Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.1226 | Buy Now |
DISTI #
538-214753-1082
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 8CKT 300 MM Sn RoHS: Compliant | 21 |
|
$3.6600 / $5.5000 | Buy Now |
DISTI #
72057428
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-S 8CKT 300 MM Sn | Molex Incorporated 214753-1082 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $4.9200 | RFQ |
DISTI #
MOL214753-1082
|
Heilind Electronics | MICROFIT 3.0 SR P-S 8CKT 300 M | Americas - 0 in Stock |
|
$3.8109 / $3.8678 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 8 POS M Crimp Bag RoHS: Compliant |
338 Partner Stock |
|
$2.9900 / $3.7400 | Buy Now |
DISTI #
214753-1082
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 8CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$3.5700 / $5.4500 | Buy Now |
DISTI #
2147531082-MOL
|
TME | 214753-1082 Min Qty: 8 | 338 |
|
$4.7519 / $5.4986 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 8 POS M Crimp Bag RoHS: Compliant |
338 Partner Stock |
|
$2.9900 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214753-1082
Molex
Buy Now
|
Compare Parts:
214753-1082
Molex
|
Samacsys Manufacturer | Molex |