Part Details for 2147531022 by Molex
Overview of 2147531022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147531022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147531022-ND
|
DigiKey | MICROFIT 3.0 SR P-S 2CKT 300 MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
312 In Stock |
|
$1.0776 / $2.1900 | Buy Now |
DISTI #
2147531022
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 2 Position 300mm Length Black (Alt: 2147531022) Min Qty: 3100 Package Multiple: 775 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2835 / $1.4119 | Buy Now |
DISTI #
214753-1022
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 2CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$1.2100 / $1.8800 | Buy Now |
DISTI #
2147531022
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 2 Position 300mm Length Black (Alt: 2147531022) Min Qty: 3100 Package Multiple: 775 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2835 / $1.4119 | Buy Now |