Part Details for 2147531043 by Molex
Overview of 2147531043 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147531043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147531043-ND
|
DigiKey | MICROFIT 3.0 SR P-S 4CKT 600 MM Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
413 In Stock |
|
$2.9500 / $3.0700 | Buy Now |
DISTI #
900-2147531043-ND
|
DigiKey | MICROFIT 3.0 SR P-S 4CKT 600 MM Min Qty: 1400 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6277 | Buy Now |
DISTI #
2147531043
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 4 Position 600mm Length Black (Alt: 2147531043) Min Qty: 1400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.4193 | Buy Now |
DISTI #
214753-1043
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 4CKT 600 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 20 In Stock |
|
$2.7300 / $4.5700 | Buy Now |
DISTI #
2147531043
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Pigtail 4 Position 600mm Length Black (Alt: 2147531043) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804234100
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 413 |
|
$2.9400 / $3.2500 | Buy Now |