There are no models available for this part yet.
Overview of 2147532063 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2147532063 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2147532063-ND
|
DigiKey | MICROFIT 3.0 SR P-S 6CKT 600 MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
205 In Stock |
|
$2.7959 / $5.6800 | Buy Now | |
DISTI #
2147532063
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 600mm Length Black (Alt: 2147532063) Min Qty: 900 Package Multiple: 150 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.1528 | Buy Now | |
DISTI #
214753-2063
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 6CKT 600 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$4.2000 / $4.6900 | Buy Now | |
DISTI #
000000000006137713
|
Sager | DC Power Cords MICROFIT 3.0 SR P-S 6CKT Min Qty: 900 | 0 |
|
$4.2400 / $4.8300 | Buy Now | |
DISTI #
2147532063
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Pigtail 6 Position 600mm Length Black (Alt: 2147532063) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804283081
|
Chip1Stop | Other Cable Assembly | 110 |
|
$5.8700 / $6.8900 | Buy Now |
CAD Models for 2147532063 by Molex
Part Data Attributes for 2147532063 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|