-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2742
|
Newark | Wtb Cord, Micro-Fit Rcpt/Free End, 11.8", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214756-1022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.0900 / $1.2700 | Buy Now |
DISTI #
65AH2742
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf 300mm Length Tin Plating 2 Circuits Black - Bulk (Alt: 65AH2742) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 15 Partner Stock |
|
$1.0900 | Buy Now |
DISTI #
2147561022
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf 300mm Length Tin Plating 2 Circuits Black - Bulk (Alt: 2147561022) Min Qty: 3200 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9923 | Buy Now |
DISTI #
538-214756-1022
|
Mouser Electronics | DC Power Cords MICRO-FIT3.0 R-S 2 CIRCUIT 300MM Sn RoHS: Compliant | 1411 |
|
$1.0200 / $1.4400 | Buy Now |
DISTI #
72006579
|
RS | Cable Assemblies, MICRO-FIT3.0 R-S 2 Circuit, 300MM Sn | Molex Incorporated 214756-1022 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2400 | RFQ |
DISTI #
MOL214756-1022
|
Heilind Electronics | MICRO-FIT3.0 R-S 2 CIRCUIT 300 | Americas - 0 in Stock |
|
$1.1534 / $1.2291 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1061 0.3m 18AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant |
50 Partner Stock |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
214756-1022
|
TTI | DC Power Cords MICRO-FIT3.0 R-S 2 CIRCUIT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2900 | Buy Now |
|
Master Electronics | Cable Assembly UL 1061 0.3m 18AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant |
50 Partner Stock |
|
$1.4000 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214756-1022
Molex
Buy Now
|
Compare Parts:
214756-1022
Molex
|
Samacsys Manufacturer | Molex |