Part Details for 2147561023 by Molex
Overview of 2147561023 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147561023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147561023-ND
|
DigiKey | MICRO-FIT3.0 R-S 2 CIRCUIT 600MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1423 In Stock |
|
$1.3774 / $2.5500 | Buy Now |
DISTI #
2147561023
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf 600mm Length Tin Plating 2 Circuits Black - Bulk (Alt: 2147561023) Min Qty: 2500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6163 / $1.7779 | Buy Now |
DISTI #
V99:2348_24461592
|
Arrow Electronics | Cable Assembly UL 1061 0.6m 18AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2122 | Americas - 25 |
|
$0.7699 / $1.0202 | Buy Now |
DISTI #
68794909
|
Verical | Cable Assembly UL 1061 0.6m 18AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 2505 |
|
$0.7163 / $0.8246 | Buy Now |
DISTI #
65700309
|
Verical | Cable Assembly UL 1061 0.6m 18AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 75 |
|
$1.5000 | Buy Now |
DISTI #
57260605
|
Verical | Cable Assembly UL 1061 0.6m 18AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2122 | Americas - 25 |
|
$0.7699 | Buy Now |
DISTI #
214756-1023
|
TTI | DC Power Cords MICRO-FIT3.0 R-S 2 CIRCUIT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
2147561023
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf 600mm Length Tin Plating 2 Circuits Black - Bulk (Alt: 2147561023) Min Qty: 2500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6163 / $1.7779 | Buy Now |