Part Details for 2147561101 by Molex
Overview of 2147561101 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147561101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147561101-ND
|
DigiKey | MICRO-FIT3.0 R-S 10 CIRCUIT 150M Min Qty: 1 Lead time: 21 Weeks Container: Bag |
881 In Stock |
|
$3.1050 / $4.9800 | Buy Now |
DISTI #
2147561101
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf 150mm Length Tin Plating 10 Circuits Black - Bulk (Alt: 2147561101) Min Qty: 1200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9932 | Buy Now |
DISTI #
214756-1101
|
TTI | DC Power Cords MICRO-FIT3.0 R-S 10 CIRCUIT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.8800 | Buy Now |
DISTI #
2147561101
|
Avnet Abacus | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf 150mm Length Tin Plating 10 Circuits Black (Alt: 2147561101) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804238443
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$3.4200 | Buy Now |
DISTI #
C1S549804197252
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$2.9700 | Buy Now |