-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1807
|
Newark | Wtb Cord, Micro-Fit Plug/Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:10Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214758-2101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.3500 | Buy Now |
DISTI #
2147582101
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 150mm Gold Plating 10 Position Black - Bulk (Alt: 2147582101) Min Qty: 900 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9983 / $5.6007 | Buy Now |
DISTI #
76AH1807
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 150mm Gold Plating 10 Position Black - Bulk (Alt: 76AH1807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$4.6800 / $5.6700 | Buy Now |
DISTI #
538-214758-2101
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 10Ckt 150MM Au RoHS: Compliant | 25 |
|
$4.6000 / $5.5600 | Buy Now |
DISTI #
72006560
|
RS | Cable Assemblies, MICRO-FIT3.0 P-S 10 Circuit, 150MM Au | Molex Incorporated 214758-2101 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8300 / $8.3000 | RFQ |
DISTI #
MOL214758-2101
|
Heilind Electronics | MICRO-FIT3.0 P-S 10 CIRCUIT 15 | Americas - 0 in Stock |
|
$4.0166 / $4.4182 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.4800 / $5.2000 | Buy Now |
DISTI #
214758-2101
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 10Ckt 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$5.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.4800 / $5.2000 | Buy Now |
DISTI #
10157039
|
TestEquity LLC | Molex 214758-2101 DC Power Cords Micro-Fit 3.0 P-S 10 Circuit, 150mm, Au | 50 |
|
$4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214758-2101
Molex
Buy Now
|
Compare Parts:
214758-2101
Molex
|
Samacsys Manufacturer | Molex |