Part Details for 2148670000 by Weidmüller Interface GmbH & Co. KG
Overview of 2148670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2148670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1541
|
Newark | Sl 5.00/18/135 Or 1899 |Weidmuller 2148670000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 / $1.2200 | Buy Now |
DISTI #
2148670000
|
Avnet Americas | Connector Wire to Board Male Header 3 Position 5.08mm Straight Solder Through Hole Black Box - Bulk (Alt: 2148670000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2148670000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/18/135 OR 1899 | 0 |
|
$0.6460 / $1.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4830 / $2.6460 | Buy Now |