There are no models available for this part yet.
Overview of 2148H-10-C3 by Volex Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2148H/BVA | Rochester Electronics LLC | 2148H - SRAM, 1K X 4 - (DM: M38510/23806BVA) | |
68692-148HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in) Pitch. | |
68492-148HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 2148H-10-C3 by Volex Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $11.3500 | Buy Now |