Part Details for 214916 by TE Connectivity
Overview of 214916 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MSPPM 5 M SMDTHR M1 * A V 137 094 * E008 RoHS: Compliant |
420 In Stock |
|
$3.4300 / $8.3700 | Buy Now |
DISTI #
214916-E
|
TTI | Board to Board & Mezzanine Connectors 5-PIN,VERTICAL,SMT/THR RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 420 Container: Reel |
Americas - 420 In Stock |
|
$4.1000 | Buy Now |
DISTI #
000000000003882279
|
Sager | Board to Board & Mezzanine Connectors 5P 1MM HP MALE VERT SMT/THR B-B MEZZ Min Qty: 420 | 0 |
|
$4.3800 / $4.6400 | Buy Now |
|
Master Electronics | MSPPM 5 M SMDTHR M1 * A V 137 094 * E008 RoHS: Compliant |
420 In Stock |
|
$3.4300 / $8.3700 | Buy Now |