-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2149490-5) SFP+ Assy 2x8 Sprg 4 Lp Sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A117422-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X8 320P RA Min Qty: 1 Lead time: 17 Weeks Container: Tray |
38 In Stock |
|
$105.4860 / $117.0200 | Buy Now |
DISTI #
2149490-5
|
Avnet Americas | Conn SFP Press 16Port Box - Bulk (Alt: 2149490-5) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$96.2822 / $115.8650 | Buy Now |
DISTI #
571-2149490-5
|
Mouser Electronics | I/O Connectors SFP+ Assy 2x8 Sprg 4 Lp Sn RoHS: Compliant | 13 |
|
$103.6400 / $108.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Container: Tray | 0Tray |
|
$96.0000 | Buy Now |
DISTI #
AMP2149490-5
|
Heilind Electronics | SFP Assy 2x8 Sprg 4 Lp Sn | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SFP+ Assy 2x8 Sprg 4 Lp Sn RoHS: Compliant | 0 |
|
$101.2900 / $277.4200 | Buy Now |
DISTI #
2149490-5
|
Avnet Americas | Conn SFP Press 16Port Box - Bulk (Alt: 2149490-5) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$96.2822 / $115.8650 | Buy Now |
DISTI #
2149490-5
|
Avnet Americas | Conn SFP Press 16Port Box - Bulk (Alt: 2149490-5) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$96.2822 / $115.8650 | Buy Now |
DISTI #
2149490-5
|
Avnet Abacus | Conn SFP Press 16Port Box (Alt: 2149490-5) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SFP+ Assy 2x8 Sprg 4 Lp Sn RoHS: Compliant | 0 |
|
$101.2900 / $277.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2149490-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2149490-5
TE Connectivity
(2149490-5) SFP+ Assy 2x8 Sprg 4 Lp Sn
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 |