-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2149731-1) Receptacle assembly with cover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0576
|
Newark | Receptacle Assembly With Cover |Amp Te Connectivity 2149731-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$140.1900 | Buy Now |
DISTI #
65T1038
|
Newark | Cxp Connector, Receptacle, 84 Position, Press Fit Ra, No. Of Contacts:84Contacts, Gender:Receptacle, Connector Type:Cxp, Contact Termination Type:Press Fit, Product Range:Cxp Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 2149731-1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.2000 | Buy Now |
DISTI #
2149731-1
|
Avnet Americas | RECEPTACLE ASSEMBLY WITH COVER - Bulk (Alt: 2149731-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2149731-1
|
Mouser Electronics | I/O Connectors CXP RCP ASSY 11.55MM EXT BELLY W/COVER RoHS: Compliant | 0 |
|
$122.5600 | Order Now |
|
Onlinecomponents.com | Receptacle assembly with cover RoHS: Compliant |
337 Partner Stock |
|
$127.2000 / $149.3400 | Buy Now |
DISTI #
16327704
|
Verical | Conn CXP RCP 84 POS 2.4mm Press Fit RA Thru-Hole 84 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 337 |
|
$103.5600 / $111.8400 | Buy Now |
DISTI #
2149731-1
|
Avnet Abacus | RECEPTACLE ASSEMBLY WITH COVER (Alt: 2149731-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Receptacle assembly with cover RoHS: Compliant |
337 Partner Stock |
|
$127.2000 / $149.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2149731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2149731-1
TE Connectivity
(2149731-1) Receptacle assembly with cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.03 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |