Part Details for 215-130 by Bivar Inc
Overview of 215-130 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
215-130-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.130" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2184 | Buy Now |
DISTI #
749-215-130
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Round TO-18 Natural RoHS: Compliant | 0 |
|
$0.0660 / $0.4100 | Order Now |
DISTI #
70529014
|
RS | PERM-O-PADS, Round, TO-18,3 Leads, Recessed Cavity,0.245 OD,0.155 Thick, Nylon, Natrl | Bivar Inc. 215-130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1254 | Buy Now |
|
Bisco Industries | 76 |
|
Buy Now | ||
DISTI #
215-130
|
TME | Insulating distance, polyamide 66, 3.9mm, natural, UL94V-2, TO18 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |