Part Details for 215.500 by Littelfuse Inc
Overview of 215.500 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.5A 250V Slow Blow Acting |
60 In Stock |
|
$0.6700 / $4.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Fuse 0.5A 250V Slow Blow Acting |
60 In Stock |
|
$0.6700 / $4.5400 | Buy Now |
Part Details for 215.500
215.500 CAD Models
215.500 Part Data Attributes:
|
215.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
215.500
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 215.500
This table gives cross-reference parts and alternative options found for 215.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215.500XP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 215.500 vs 215.500XP |
0215.500MXGP | Electric Fuse | Littelfuse Inc | 215.500 vs 0215.500MXGP |
215.5 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), INLINE/HOLDER | Littelfuse Inc | 215.500 vs 215.5 |
0215.500MX | Electric Fuse | Littelfuse Inc | 215.500 vs 0215.500MX |