Part Details for 2152 SV005 by Alpha Wire
Overview of 2152 SV005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F9486
|
Newark | Sleeving, Oval Wire Braid, 19.8Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:19.84Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 2152 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,616.0400 | Buy Now |
DISTI #
A2152SV-100-ND
|
DigiKey | GROUND BRAID TUBE 0.78"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$1,356.1078 / $1,494.9200 | Buy Now |
DISTI #
602-2152-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 34AWG 25/32in OVAL 100ft SPOOL SILVER RoHS: Compliant | 2 |
|
$1,441.5200 / $1,445.6300 | Buy Now |
DISTI #
70136162
|
RS | Heat Shrink, Oval Braid, 7AWG, 528x34, Tinned Copper, 25/32", FIT Braid Series | Alpha Wire 2152 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$1,494.9100 | Buy Now |
DISTI #
65007575
|
Verical | Cable Accessories Oval Braid Tinned Copper Silver Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,684.8629 | Buy Now |
DISTI #
2152-SV005
|
TME | Braids, braid, 85A, 7AWG, Package: 30.5m, 100ft, Wire dia: 0.16mm Min Qty: 1 | 1 |
|
$334.0000 / $429.4200 | Buy Now |
DISTI #
1746756
|
Farnell | SLEEVING, BRAID, SIL, 19.84MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$402.2504 | Buy Now |
Part Details for 2152 SV005
2152 SV005 CAD Models
2152 SV005 Part Data Attributes:
|
2152 SV005
Alpha Wire
Buy Now
|
Compare Parts:
2152 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |