Part Details for 215272-2603 by Molex
Overview of 215272-2603 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215272-2603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7653
|
Newark | Thermistor, Ntc, 3892K, 10 Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:215272 Series, Thermistor Mounting:Through Hole, Beta Value (K):3892K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Molex 215272-2603 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$0.5100 | Buy Now |
DISTI #
2152722603
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K0.88% (Alt: 2152722603) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.9353 / $1.0289 | Buy Now |
DISTI #
37AJ7653
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K0.88% - Bulk (Alt: 37AJ7653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$1.0700 / $1.8200 | Buy Now |
DISTI #
538-215272-2603
|
Mouser Electronics | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 10K0.88% RoHS: Compliant | 2318 |
|
$0.7990 / $1.2300 | Buy Now |
DISTI #
72344597
|
RS | NTC EPOXY - 3892 25mm 10K0.88% | Molex Incorporated 215272-2603 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | RFQ |
DISTI #
MOL215272-2603
|
Heilind Electronics | NTC EPOXY-3892 25mm 10K0.88% | Americas - 37 in Stock |
|
$0.8309 / $0.8725 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$0.9600 / $1.1990 | Buy Now |
DISTI #
215272-2603
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 10K0.88% pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$0.7900 / $0.9100 | Buy Now |
DISTI #
2152722603
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K0.88% (Alt: 2152722603) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.9353 / $1.0289 | Buy Now |
DISTI #
37AJ7653
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K0.88% - Bulk (Alt: 37AJ7653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$1.0700 / $1.8200 | Buy Now |