Part Details for 2152722605 by Molex
Overview of 2152722605 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152722605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152722605-ND
|
DigiKey | NTC EPOXY - 3892 40MM 10K0.88% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
3299 In Stock |
|
$0.7282 / $1.4500 | Buy Now |
DISTI #
2152722605
|
Avnet Americas | NTC EPOXY - 3892 40MM 10K0.88% (Alt: 2152722605) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.0053 / $1.1058 | Buy Now |
DISTI #
V99:2348_25701535
|
Arrow Electronics | Thermistor NTC 10K Ohm 0.2% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2129 | Americas - 50 |
|
$0.7040 / $1.2384 | Buy Now |
DISTI #
58781188
|
Verical | Thermistor NTC 10K Ohm 0.2% 2-Pin Radial 3892K Bag Min Qty: 5 Package Multiple: 1 Date Code: 2129 | Americas - 50 |
|
$0.7040 | Buy Now |
DISTI #
215272-2605
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 40mm 10K0.88% pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$0.9800 | Buy Now |
DISTI #
MOL215272-2605
|
Interstate Connecting Components | NTC EPOXY-3892 40mm 10K0.88% | 12 |
|
$0.8931 / $0.9378 | Buy Now |
DISTI #
2152722605
|
Avnet Abacus | NTC EPOXY - 3892 40MM 10K0.88% (Alt: 2152722605) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |