Part Details for 2152723303 by Molex
Overview of 2152723303 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152723303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152723303-ND
|
DigiKey | NTC EPOXY - 3892 25MM 3K1% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2096 In Stock |
|
$0.8369 / $1.6600 | Buy Now |
DISTI #
2152723303
|
Avnet Americas | NTC EPOXY - 3892 25MM 3K1% (Alt: 2152723303) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3642 / $1.5006 | Buy Now |
DISTI #
215272-3303
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 3K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.1700 / $1.3300 | Buy Now |
DISTI #
MOL215272-3303
|
Interstate Connecting Components | NTC EPOXY-3892 25mm 3K1% | 12 |
|
$1.2120 / $1.2725 | Buy Now |
DISTI #
2152723303
|
Avnet Abacus | NTC EPOXY - 3892 25MM 3K1% (Alt: 2152723303) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |