Part Details for 2152793005 by Molex
Overview of 2152793005 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152793005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152793005-ND
|
DigiKey | NTC EPOXY - 4035 40MM 100K 1% Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1450 In Stock |
|
$1.1394 / $2.1000 | Buy Now |
DISTI #
2152793005
|
Avnet Americas | NTC EPOXY - 4035 40MM 100K 1% (Alt: 2152793005) Min Qty: 2500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.0984 | Buy Now |
DISTI #
58163133
|
Verical | Thermistor NTC 100K Ohm 1% 2-Pin Radial 4035K Bag Min Qty: 7 Package Multiple: 1 Date Code: 2127 | Americas - 50 |
|
$0.9206 | Buy Now |
DISTI #
65702438
|
Verical | Thermistor NTC 100K Ohm 1% 2-Pin Radial 4035K Bag Min Qty: 40 Package Multiple: 1 | Americas - 50 |
|
$1.5800 | Buy Now |
DISTI #
215279-3005
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 4035 40mm 100K 1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.4200 | Buy Now |
DISTI #
MOL215279-3005
|
Interstate Connecting Components | NTC EPOXY-4035 40mm 100K 1% | 12 |
|
$1.6379 | Buy Now |
DISTI #
2152793005
|
Avnet Abacus | NTC EPOXY - 4035 40MM 100K 1% (Alt: 2152793005) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804367259
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.3800 | Buy Now |
DISTI #
C1S549804535142
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.6700 | Buy Now |