Part Details for 2152793007 by Molex
Overview of 2152793007 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152793007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152793007-ND
|
DigiKey | NTC EPOXY - 4035 100MM 100K 1% Min Qty: 1 Lead time: 19 Weeks Container: Bag |
251 In Stock |
|
$1.1163 / $2.5900 | Buy Now |
DISTI #
2152793007
|
Avnet Americas | NTC EPOXY - 4035 100MM 100K 1% (Alt: 2152793007) Min Qty: 2500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.2115 | Buy Now |
DISTI #
58681341
|
Verical | Thermistor NTC 100K Ohm 1% 2-Pin Radial 4035K Bag Min Qty: 6 Package Multiple: 1 Date Code: 2127 | Americas - 50 |
|
$0.4830 | Buy Now |
DISTI #
65705281
|
Verical | Thermistor NTC 100K Ohm 1% 2-Pin Radial 4035K Bag Min Qty: 36 Package Multiple: 1 | Americas - 50 |
|
$1.7400 | Buy Now |
DISTI #
215279-3007
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 4035 100mm 100K 1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.5700 | Buy Now |
DISTI #
MOL215279-3007
|
Interstate Connecting Components | NTC EPOXY-4035 100mm 100K 1% | 12 |
|
$1.8066 | Buy Now |
DISTI #
2152793007
|
Avnet Abacus | NTC EPOXY - 4035 100MM 100K 1% (Alt: 2152793007) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804375595
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.5300 | Buy Now |
DISTI #
C1S549804371368
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.6000 | Buy Now |