There are no models available for this part yet.
Overview of 2152793603 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2152793603 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2152793603-ND
|
DigiKey | NTC EPOXY - 4035, 25MM, 10K,1% Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1962 In Stock |
|
$0.9314 / $2.3000 | Buy Now | |
DISTI #
2152793603
|
Avnet Americas | NTC EPOXY - 4035 25MM 10K1% (Alt: 2152793603) Min Qty: 2500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.0768 | Buy Now | |
DISTI #
65706642
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Radial 4035K Bag Min Qty: 41 Package Multiple: 1 | Americas - 99 |
|
$1.5500 | Buy Now | |
DISTI #
58092222
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Radial 4035K Bag Min Qty: 7 Package Multiple: 1 Date Code: 2125 | Americas - 50 |
|
$0.4293 | Buy Now | |
DISTI #
215279-3603
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 4035, 25mm, 10K,1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.4000 | Buy Now | |
DISTI #
MOL215279-3603
|
Interstate Connecting Components | NTC EPOXY-4035, 25mm, 10K,1% | 12 |
|
$1.6057 | Buy Now | |
DISTI #
2152793603
|
Avnet Abacus | NTC EPOXY - 4035 25MM 10K1% (Alt: 2152793603) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804367213
|
Chip1Stop | NTC thermistor RoHS: Compliant | 99 |
|
$1.6500 | Buy Now | |
DISTI #
C1S549804356642
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.3600 | Buy Now |
CAD Models for 2152793603 by Molex
Part Data Attributes for 2152793603 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|