There are no models available for this part yet.
Overview of 215306SW by Walther Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 215306SW by Walther Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15J4654
|
Newark | Plug, 16A, 240V, Black, 2P+E Way, Current Rating:16A, Voltage Rating Vac:230V, Connector Mounting:Cable Mount, Electrical Connector Gender:Plug, Pin Configuration:2P+E, Connector Colour:Black, Blue, Ip Rating:Ip44, Product Range:-, Rohs Compliant: Yes |Walther 215306SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$8.7700 / $13.3900 | Buy Now |