-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X8P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6520
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Hv-100 Series Rohs Compliant: Yes |Amp Te Connectivity 215307-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2338 |
|
$1.7300 / $2.2200 | Buy Now |
DISTI #
95AC0690
|
Newark | 2X8P Hv100 Rec Con. Te, 7.0Mm |Amp Te Connectivity 215307-8 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.8300 | Buy Now |
DISTI #
A106659-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 33 Weeks Container: Tray |
3027 In Stock |
|
$1.3918 / $2.6800 | Buy Now |
DISTI #
215307-8
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 215307-8) RoHS: Compliant Min Qty: 3168 Package Multiple: 88 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9738 / $1.0995 | Buy Now |
DISTI #
571-215307-8
|
Mouser Electronics | Headers & Wire Housings REC ASSY 2X8P VERT HV-100 RoHS: Compliant | 2590 |
|
$1.0500 / $2.1300 | Buy Now |
|
Future Electronics | AMPMODU Mod II Vertical Connector, 2X8P HV100 REC CON. TE, 7.0MM RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 88 Container: Tray | 0Tray |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
AMP215307-8
|
Heilind Electronics | 2X8P HV100 REC CON. TE 7.0MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X8P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
1074 In Stock |
|
$1.0000 / $1.6400 | Buy Now |
DISTI #
16327728
|
Verical | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 88 Package Multiple: 88 | Americas - 968 |
|
$1.1700 / $1.4000 | Buy Now |
DISTI #
77308527
|
Verical | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 88 Package Multiple: 88 | Americas - 616 |
|
$1.4419 / $1.6984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215307-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215307-8
TE Connectivity
2X8P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |