-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3018
|
Newark | Wtb Cord, Mizu-P25 Rcpt-Free End, 150Mm, Connector To Connector:Mizu-P25 Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 215311-1031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$2.7500 | Buy Now |
DISTI #
538-215311-1031
|
Mouser Electronics | Rectangular Cable Assemblies MizuP25 R-S 3CKT 150mm Sn RoHS: Compliant | 0 |
|
$2.4100 / $2.5900 | Order Now |
DISTI #
72146515
|
RS | Cable Assembly, MizuP25 R-S 3ckt 150mm Sn | Molex Incorporated 215311-1031 RoHS: Not Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $4.5100 | RFQ |
DISTI #
MOL215311-1031
|
Heilind Electronics | MIZUP25 R-S 3CKT 150MM SN | Americas - 0 in Stock |
|
$2.4011 / $2.6412 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.15m 20-22AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
150 Partner Stock |
|
$2.7200 / $3.1800 | Buy Now |
DISTI #
215311-1031
|
TTI | Rectangular Cable Assemblies MizuP25 R-S 3CKT 150mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$2.3500 / $2.8000 | Buy Now |
|
Master Electronics | Cable Assembly 0.15m 20-22AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
150 Partner Stock |
|
$2.7200 / $3.1800 | Buy Now |
DISTI #
10157328
|
TestEquity LLC | Molex 215311-1031 Rectangular Cable Assemblies Mizup25 R-S 3 Circuit, 150mm, Sn | 150 |
|
$2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215311-1031
Molex
Buy Now
|
Compare Parts:
215311-1031
Molex
|
Samacsys Manufacturer | Molex |