-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LT1021CIN8-10#PBF | Analog Devices | Prec Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3033
|
Newark | Wtb Cord, Mizu-P25 Plug-Free End, 150Mm, Connector To Connector:Mizu-P25 Plug To Free End, No. Of Positions:2Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 215313-1021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$0.6250 | Buy Now |
DISTI #
538-215313-1021
|
Mouser Electronics | Rectangular Cable Assemblies MizuP25 P-S 2CKT 150mm Sn RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
72146527
|
RS | Cable Assembly, MizuP25 P-S 2ckt 150mm Sn | Molex Incorporated 215313-1021 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $4.4600 | RFQ |
DISTI #
MOL215313-1021
|
Heilind Electronics | MIZUP25 P-S 2CKT 150MM SN | Americas - 0 in Stock |
|
$2.3757 / $2.6133 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.15m 20-22AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant |
150 Partner Stock |
|
$2.6900 / $3.1500 | Buy Now |
DISTI #
215313-1021
|
TTI | Rectangular Cable Assemblies MizuP25 P-S 2CKT 150mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$3.2500 / $4.6800 | Buy Now |
DISTI #
2153131021-MOL
|
TME | 215313-1021 Min Qty: 10 | 150 |
|
$3.2857 / $4.2696 | Buy Now |
|
Master Electronics | Cable Assembly 0.15m 20-22AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant |
150 Partner Stock |
|
$2.6900 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215313-1021
Molex
Buy Now
|
Compare Parts:
215313-1021
Molex
|
Samacsys Manufacturer | Molex |