Part Details for 2153131042 by Molex
Overview of 2153131042 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153131042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153131042-ND
|
DigiKey | MIZU-P25 P-S 4CKT 300MM SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1030 In Stock |
|
$3.3681 / $6.0800 | Buy Now |
DISTI #
2153131042
|
Avnet Americas | Cable Assembly PVC 0.3m 22 to 20AWG 4POS Mizu-P25 PL - Bulk (Alt: 2153131042) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9164 / $5.5397 | Buy Now |
DISTI #
88AH3040
|
Avnet Americas | Cable Assembly PVC 0.3m 22 to 20AWG 4POS Mizu-P25 PL - Bulk (Alt: 88AH3040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$4.8900 / $5.6900 | Buy Now |
DISTI #
54265314
|
Verical | Cable Assembly 0.3m 20-22AWG Wire to Board 4 POS M Crimp Bag Min Qty: 13 Package Multiple: 1 | Americas - 100 |
|
$4.1700 / $4.8800 | Buy Now |
DISTI #
65697189
|
Verical | Cable Assembly 0.3m 20-22AWG Wire to Board 4 POS M Crimp Bag Min Qty: 13 Package Multiple: 1 | Americas - 50 |
|
$4.1700 / $4.8800 | Buy Now |
DISTI #
215313-1042
|
TTI | Rectangular Cable Assemblies MizuP25 P-S 4CKT 300mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$3.4600 / $5.6300 | Buy Now |
DISTI #
2153131042
|
Avnet Americas | Cable Assembly PVC 0.3m 22 to 20AWG 4POS Mizu-P25 PL - Bulk (Alt: 2153131042) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9164 / $5.5397 | Buy Now |
DISTI #
88AH3040
|
Avnet Americas | Cable Assembly PVC 0.3m 22 to 20AWG 4POS Mizu-P25 PL - Bulk (Alt: 88AH3040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$4.8900 / $5.6900 | Buy Now |