-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7089
|
Newark | Wtb Cable, 6Pos Rcpt-Free End, 300Mm Rohs Compliant: Yes |Molex 215321-1062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.6400 / $7.2400 | Buy Now |
DISTI #
2153211062
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail 6 Position 300mm Length Black (Alt: 2153211062) Min Qty: 1000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.7813 / $4.8095 | Buy Now |
DISTI #
538-215321-1062
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR R-S 6CKT 300MM Sn RoHS: Compliant | 25 |
|
$3.9000 / $6.6900 | Buy Now |
DISTI #
72084306
|
RS | Cable Assembly, MINIFIT JR SR R-S 6 Circuit 300MM Sn | Molex Incorporated 215321-1062 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $7.0500 | RFQ |
DISTI #
MOL215321-1062
|
Heilind Electronics | MINIFIT JR SR R-S 6 CIRCUIT 30 | Americas - 0 in Stock |
|
$4.0649 / $4.1255 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$4.2500 / $6.0300 | Buy Now |
DISTI #
215321-1062
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-S 6CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$4.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$4.2500 / $6.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215321-1062
Molex
Buy Now
|
Compare Parts:
215321-1062
Molex
|
Samacsys Manufacturer | Molex |