-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7158
|
Newark | Wtb Cable, 4Pos Plug-Free End, 300Mm Rohs Compliant: Yes |Molex 215323-2042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$4.8900 / $6.4300 | Buy Now |
DISTI #
2153232042
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail 4 Position 300mm Length Black (Alt: 2153232042) Min Qty: 1100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.3213 / $4.2245 | Buy Now |
DISTI #
538-215323-2042
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR M-S 4CKT 300MM Au RoHS: Compliant | 23 |
|
$3.5500 / $6.0600 | Buy Now |
DISTI #
72084270
|
RS | Cable Assembly, MINIFIT JR SR M-S 4 Circuit 300MM Au | Molex Incorporated 215323-2042 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $6.1900 | RFQ |
DISTI #
MOL215323-2042
|
Heilind Electronics | MINIFIT JR SR M-S 4 CIRCUIT 30 | Americas - 0 in Stock |
|
$3.2459 / $3.2943 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
173 Partner Stock |
|
$3.7400 / $5.3000 | Buy Now |
DISTI #
215323-2042
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-S 4CKT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.7900 | Buy Now |
DISTI #
2153232042
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail 4 Position 300mm Length Black (Alt: 2153232042) Min Qty: 1100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.3213 / $4.2245 | Buy Now |
DISTI #
3559585
|
element14 Asia-Pacific | WTB CABLE, 4POS PLUG-FREE END, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$5.9706 / $6.2809 | Buy Now |
DISTI #
3559585
|
Farnell | WTB CABLE, 4POS PLUG-FREE END, 300MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 49 |
|
$2.9514 / $4.0189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215323-2042
Molex
Buy Now
|
Compare Parts:
215323-2042
Molex
|
Samacsys Manufacturer | Molex |