-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5853
|
Newark | Wtb Cable, 6Pos, Rcpt-Free End, 23.6", Connector To Connector:Mini-Fit Jr. Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 215326-2063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$1.3900 | Buy Now |
DISTI #
2153262063
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 6 Position 600mm Length Black (Alt: 2153262063) Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.2469 / $7.3499 | Buy Now |
DISTI #
77AH5853
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 6 Position 600mm Length Black - Bulk (Alt: 77AH5853) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$7.9400 / $8.5100 | Buy Now |
DISTI #
538-215326-2063
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR R-S 6CKT 600MM Au RoHS: Compliant | 515 |
|
$5.3400 / $5.9000 | Buy Now |
DISTI #
MOL215326-2063
|
Heilind Electronics | MINIFIT JR DR R-S 6 CIRCUIT 60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant |
75 Partner Stock |
|
$5.8600 / $8.3100 | Buy Now |
DISTI #
215326-2063
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-S 6CKT 600MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$5.7600 / $6.6800 | Buy Now |
DISTI #
2153262063
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 6 Position 600mm Length Black (Alt: 2153262063) Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.2469 / $7.3499 | Buy Now |
DISTI #
77AH5853
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 6 Position 600mm Length Black - Bulk (Alt: 77AH5853) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$7.9400 / $8.5100 | Buy Now |
DISTI #
2153262063
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 6 Position 600mm Length Black (Alt: 2153262063) Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.2469 / $7.3499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215326-2063
Molex
Buy Now
|
Compare Parts:
215326-2063
Molex
|
Samacsys Manufacturer | Molex |