Part Details for 2153262101 by Molex
Overview of 2153262101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153262101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153262101-ND
|
DigiKey | MINIFIT JR DR R-S 10 CIRCUIT 150 Min Qty: 700 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8645 | Buy Now |
DISTI #
2153262101
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 10 Position 150mm Length Black (Alt: 2153262101) Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.0577 / $7.0849 | Buy Now |
DISTI #
V99:2348_24707786
|
Arrow Electronics | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 10 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2045 | Americas - 25 |
|
$2.5350 / $3.4384 | Buy Now |
DISTI #
65701573
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 10 POS F Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$5.8800 | Buy Now |
DISTI #
53934735
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 10 POS F Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 25 |
|
$2.5350 | Buy Now |
DISTI #
215326-2101
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-S 10CKT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$6.1300 / $6.4400 | Buy Now |
DISTI #
2153262101
|
Avnet Abacus | Cable Assembly Mini-Fit Female to Pigtail Dual Row 10 Position 150mm Length Black (Alt: 2153262101) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |