Part Details for 2153281083 by Molex
Overview of 2153281083 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153281083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153281083-ND
|
DigiKey | MINIFIT JR DR P-S 8 CIRCUIT 600M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
492 In Stock |
|
$7.2442 / $11.9800 | Buy Now |
DISTI #
2153281083
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 8 Position 600mm Length Black (Alt: 2153281083) Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.6216 / $9.2756 | Buy Now |
DISTI #
V99:2348_24708148
|
Arrow Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS M Crimp Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2050 | Americas - 18 |
|
$4.8790 / $8.7847 | Buy Now |
DISTI #
65695765
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS M Crimp Bag Min Qty: 7 Package Multiple: 1 | Americas - 66 |
|
$8.1500 / $9.5300 | Buy Now |
DISTI #
66407486
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS M Crimp Bag Min Qty: 13 Package Multiple: 1 | Americas - 21 |
|
$6.1260 | Buy Now |
DISTI #
53361349
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS M Crimp Bag Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 18 |
|
$8.7847 | Buy Now |
DISTI #
215328-1083
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-S 8CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$6.9900 / $7.7000 | Buy Now |
DISTI #
2153281083
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 8 Position 600mm Length Black (Alt: 2153281083) Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.6216 / $9.2756 | Buy Now |